EBC18DCCI-S371

Heilind Number:SULEBC18DCCI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCI-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCCI-S371

Detailed Description

Our PBT & Phosphor Bronze Connector, EBC18DCCI-S371, is a high-performance component designed for demanding electronic applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows with 36 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Constructed with Phosphor Bronze contacts plated in gold, it ensures excellent conductivity and durability. The hairpin contact type and right-angle orientation further enhance its functionality in tight spaces. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. Measuring .61 inches in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating complies with industry standards for RoHS compliance. Whether in board-to-board or card edge connections, this connector is a reliable choice for your high-reliability applications.