EBC18DCCN-S371

Heilind Number:SULEBC18DCCN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCN-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCCN-S371

Detailed Description

Our EBC18DCCNS371 connector features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows of 36 hairpin contacts, plated with gold for optimal conductivity, offer secure and efficient connections. The through-hole mounting method and right-angle orientation make it easy to integrate into PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in industrial and aerospace settings where durability is key. The matte tin termination plating provides additional protection against corrosion. Measuring 15.49mm in height and 9.4mm in width, this compact connector is perfect for space-constrained designs. Trust in the EBC18DCCNS371 for high-performance board-to-board and card edge connections.