EBC18DCCN

Heilind Number:SULEBC18DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCCN

Detailed Description

Introducing the EBC18DCCN, a versatile and high-performance board-to-board PCB connector designed for critical electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. The female connector with two rows and a right-angle orientation offers convenient and space-saving PCB mating. Boasting a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for compact electronic devices. Trust the EBC18DCCN for seamless and high-speed data transmission in aerospace, defense, and industrial applications.