EBC18DCCS-S189

Heilind Number:SULEBC18DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCCS-S189

Detailed Description

PBT & Phosphor Bronze Board-to-Board Connector, EBC18DCCS-S189, offers high-performance connectivity for your electronic devices. Featuring a dual-row design with 36 female contacts, it ensures reliable signal transmission in even the most demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of PCB assembly projects. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity and durability. Its right-angle orientation and side hole mount type allow for easy installation in tight spaces. Operating in temperatures ranging from -65 to 125°C, with a tail length of 6.35mm and a connector height of 15.49mm, this connector is optimized for efficiency and performance. Trust in the EBC18DCCSS189 for seamless and secure board-to-board connections in your electronic designs.