| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCCS-S371 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DCCS-S371 |
EBC18DCCS-S371
| Heilind Number: | SULEBC18DCCS-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCCS-S371 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCCS-S371, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact size and a pitch of 2.54mm (.1 in), this connector features two rows of 36 female contacts, each crafted from durable Phosphor Bronze with gold plating for enhanced conductivity. The hairpin contact type ensures reliable signal transmission, while the right-angle orientation and side-hole mount offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and rated for up to 700VAC, this connector is suitable for various applications. Its matte tin termination plating guarantees long-term durability, making it ideal for use in demanding environments. Upgrade your PCB connections with the EBC18DCCS-S371 for optimal performance and reliability.

