EBC18DCCS

Heilind Number:SULEBC18DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCCS

Detailed Description

Introducing the EBC18DCCS, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector, featuring two rows and a side hole mount type, ensures secure and efficient connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and hairpin contact type further enhance its reliability. Operating at voltages up to 700 VAC and with an amperage of 3A, it is suitable for various power and signal applications. Its right-angle orientation and 36 positions make it versatile for PCB assemblies. The connector, with a tail length of 6.35mm, can withstand harsh environments with an operating temperature range of -65 to 125°C. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet robust solution for electronic interconnections. Trust the EBC18DCCS for seamless and dependable board-to-board connections in your electronic designs.