EBC18DCCT-S189

Heilind Number:SULEBC18DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCCT-S189

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the EBC18DCCTS189. Designed with durability and reliability in mind, this connector features PBT and Phosphor Bronze construction with Gold contact plating, ensuring optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. Its 36 positions, in a 2-row configuration, offer ample connectivity options, while the hairpin contact type guarantees secure and stable connections. The right-angle orientation and threaded mount type make installation easy and efficient, while the thru-hole termination method and matte tin plating further enhance its performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trust the EBC18DCCTS189 for all your board-to-board connection needs.