| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCCT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULEBC18DCCT |
EBC18DCCT
| Heilind Number: | SULEBC18DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCCT Board To Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections in your electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures superior conductivity and longevity. With a pitch of 2.54mm and two rows of 36 positions, it offers ample connectivity options. The threaded, right-angle mount type and through-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on your PCB. Trust in the EBC18DCCT for dependable performance in demanding environments.

