EBC18DCKD-S288

Heilind Number:SULEBC18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCKD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC18DCKD-S288. Designed for high-performance applications, this female connector features two rows with a total of 36 positions for secure and reliable connectivity. With a clearance hole mount type and card extender termination method, installation is efficient and precise. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With a temperature range of -65 to 125°C, it's suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Additionally, the Matte Tin termination plating offers corrosion resistance. Whether in telecommunications, aerospace, or industrial settings, this connector, part of our high-quality EBC series, guarantees dependable performance.