EBC18DCKD

Heilind Number:SULEBC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCKD

Detailed Description

Introducing the EBC18DCKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 36 positions offers versatility in connectivity. Its clearance hole mount type and through-hole termination method provide easy and secure installation. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the loop bellow contact type ensures stable connections. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and solderability. Whether used in aerospace, defense, or industrial applications, the EBC18DCKD delivers high reliability and performance.