EBC18DCKH-S288

Heilind Number:SULEBC18DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCKH-S288

Detailed Description

Introducing the EBC18DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in extreme conditions with an operating temperature range of -65 to 125°C. With a dual-row configuration and 36 positions, it offers ample connectivity options while maintaining a compact form factor. The female gender and clearance hole mount type make installation a breeze. Gold-plated Phosphor Bronze contacts guarantee superior conductivity, rated for up to 700 VAC and 3A. The loop bellow contact type and straddle orientation further enhance signal integrity. Matte Tin termination plating provides corrosion resistance. Measuring at just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained PCB designs. Trust in the EBC18DCKHS288 for seamless and durable board-to-board connections in your electronic systems.