EBC18DCKH

Heilind Number:SULEBC18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCKH

Detailed Description

Introducing the EBC18DCKH, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Crafted with durable PBT and Phosphor Bronze materials, this connector ensures longevity and optimal conductivity. With a contact amperage of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. Featuring a female gender, two rows with 36 positions, and a clearance hole mount type, installation is convenient and secure. The Phosphor Bronze contacts with gold plating guarantee low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, loop bellow contact type, and 2.54mm pitch offer versatility in PCB designs. The matte tin termination plating ensures solderability and stability. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering exceptional performance. Trust the EBC18DCKH for your connectivity needs in aerospace, defense, industrial, and other demanding applications.