EBC18DCKI-S288

Heilind Number:SULEBC18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EBC18DCKI-S288, offers reliable connectivity with a 3A amperage rating. Designed for female gender, it features two rows of contacts with a threaded mount type for secure attachment. The termination method is through a Card Extender, ensuring easy installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees efficient signal transmission. With a pitch of 2.54mm, it provides precise positioning on the PCB. Operating at up to 700VAC, it is suitable for high-voltage applications. The connector's Loop Bellow contact type, Straddle orientation, and 36 positions make it versatile for various projects. With a tail length of 4.45mm and a compact connector height of 15.49mm, it offers space-saving solutions. The termination plating of Matte Tin enhances durability, while the wide category inclusion covers Board to Board and Card Edge connections. Meeting industry standards for quality, this connector, with the acronym EBC18DCKIS288, is a dependable choice for your PCB interconnection needs.