| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCKI |
EBC18DCKI
| Heilind Number: | SULEBC18DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCKI |
| ECAD Model: |
Specifications
Detailed Description
The EBC18DCKI PCB connector is designed for high reliability applications, featuring a durable construction of PBT and Phosphor Bronze with gold plating for optimal conductivity. With a straight orientation and threaded mount type, it ensures secure and stable connections on the board. This female connector has two rows and 36 positions, accommodating multiple connections with ease. The loop bellow contact type and thru hole termination method further enhance its performance. Operating at a wide temperature range of -65 to 125 °C and rated for 700 VAC, it guarantees reliable operation in harsh environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, makes it suitable for space-constrained applications. Trust the EBC18DCKI for robust and efficient board-to-board connectivity.

