EBC18DCKN-S288

Heilind Number:SULEBC18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCKN-S288

Detailed Description

The EBC18DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 36 positions, offering ample connectivity options. Utilizing a card extender termination method and loop bellow contact type with gold plating, it guarantees secure and low-resistance connections. Its straddle orientation and no mounting design make it easy to integrate into PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in industrial and aerospace applications. With a compact size, measuring .61 inches in height and 9.4mm in width, it saves space on the board. The matte tin termination plating ensures durability and corrosion resistance. Its compliance with high reliability standards makes it a top choice for critical systems. Upgrade your connectivity solutions with the EBC18DCKN-S288.