EBC18DCKN

Heilind Number:SULEBC18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCKN

Detailed Description

The EBC18DCKN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers a secure connection with a 3A amperage rating and 700VAC voltage capability. With a female gender and 2 rows of 36 positions each, it provides ample connectivity options. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation make it easy to insert and remove cables. Designed for through-hole termination, it offers a stable and durable connection. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Perfect for use in telecommunications, aerospace, and medical equipment, the EBC18DCKN is a reliable and high-quality connector that meets the stringent requirements of modern electronic systems.