EBC18DCKS-S288

Heilind Number:SULEBC18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCKS-S288

Detailed Description

Introducing the EBC18DCKS-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 36 gold-plated contacts, ensuring reliable signal transmission even in demanding environments. The female gender and side hole mount type make it versatile for various applications. Constructed with PBT and phosphor bronze materials, it offers excellent conductivity and resistance to high temperatures, with an operating range of -65 to 125°C. Its loop bellow contact type and straddle orientation further enhance its stability and signal integrity. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. Trust in the EBC18DCKS-S288 for seamless and efficient board-to-board connections in your projects.