EBC18DCKS

Heilind Number:SULEBC18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCKS

Detailed Description

The EBC18DCKS is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a rugged construction featuring PBT and phosphor bronze materials, it ensures durability in demanding environments. The female connector, with two rows of 36 positions each, offers ample connectivity options. Its side hole mount and through-hole termination method make installation quick and convenient. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, rated for up to 3A and 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees stable performance even in extreme conditions. Its straight orientation and loop bellow contact type further enhance signal integrity. With a compact size of 9.4mm width and 15.49mm height, the EBC18DCKS is ideal for space-constrained applications. Trust in its matte tin termination plating for secure solder connections. Whether for industrial machinery or telecommunications systems, this connector, part of the EBC series, delivers uncompromising quality and performance.