EBC18DCKT-S288

Heilind Number:SULEBC18DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCKT-S288

Detailed Description

Introducing the EBC18DCKT-S288, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with a combination of PBT and phosphor bronze, this connector ensures durability in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. Featuring a female gender and threaded mount type, it offers secure connectivity. The 2-row, 36-position design with a pitch of 2.54mm allows for versatile applications. Gold-plated phosphor bronze contacts and matte tin terminations ensure superior conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial use. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is perfect for space-constrained applications. The EBC18DCKT-S288, with its loop bellow contact type and straddle orientation, guarantees a reliable connection every time. A must-have in the world of electronics, this connector is a testament to quality and innovation.