EBC18DCKT

Heilind Number:SULEBC18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCKT

Detailed Description

Introducing the EBC18DCKT, a high-quality board-to-board PCB connector designed for seamless electronic connections. With a compact 2-row female design and threaded mount type, this connector ensures secure and stable attachment. Crafted with PBT and featuring phosphor bronze contacts plated with gold, it guarantees efficient signal transmission at an amperage of 3A and voltage of 700VAC. The loop bellow contact type and thru-hole termination method further enhance reliability. With 36 positions and a pitch of 2.54mm, it offers versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Its matte tin termination plating provides durability, while its sleek dimensions of 15.49mm in height and 9.4mm in width ensure compatibility with standard PCB layouts. Trust the EBC18DCKT for high-performance and long-lasting connectivity in your electronic projects.