| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCMD-S288 |
EBC18DCMD-S288
| Heilind Number: | SULEBC18DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCMD-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows of 36 gold-plated contacts, ensuring efficient connectivity with a pitch of 2.54mm. With a voltage rating of 700VAC and an amperage of 3A, it offers robust power distribution capabilities. The contact material of Phosphor Bronze and termination plating of Matte Tin guarantee durability and corrosion resistance. Its hairpin contact type and straddle orientation make it ideal for use in various electronic applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and harsh operating conditions. Don't compromise on performance – choose the EBC18DCMD-S288 for your connectivity needs.

