EBC18DCMD

Heilind Number:SULEBC18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCMD

Detailed Description

Introducing the EBC18DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal transmission tasks. Its female gender, two rows, and hairpin contact type offer versatile connectivity options. The clearance hole mount type and wire wrap termination method make installation easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. With 36 positions and a pitch of 2.54mm, this connector provides ample connectivity in a compact form factor. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the EBC18DCMD offers a space-saving solution without compromising performance. Whether used in aerospace, defense, or industrial applications, this connector delivers high reliability and efficiency. Upgrade your connectivity with the EBC18DCMD.