EBC18DCMH-S288

Heilind Number:SULEBC18DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCMH-S288

Detailed Description

The EBC18DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. The female gender, two rows, and hairpin contact type with gold plating offer secure and low-resistance connections. Its clearance hole mount type and card extender termination method make installation easy and efficient. With 36 positions and a 2.54mm pitch, it allows for versatile PCB designs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, measuring 9.4mm in width and 15.49mm in height, saves valuable PCB space. The matte tin termination plating ensures solderability and longevity. The EBC18DCMH-S288 complies with high-reliability standards and is RoHS compliant, making it a trusted choice for mission-critical systems.