EBC18DCMH-S371

Heilind Number:SULEBC18DCMH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMH-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCMH-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC18DCMH-S371. This high-performance connector features a female gender with two rows for efficient connectivity. With a clearance hole mount type and wire wrap termination method, installation is quick and easy. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity. Operating at 3A and 700VAC, it's suitable for various power applications. The hairpin contact type and straight orientation, combined with 36 positions and a tail length of 14.22mm, offer versatility in connectivity. With a wide operating temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it perfect for space-constrained PCB layouts. The matte Tin termination plating provides durability and longevity. Whether for industrial, aerospace, or telecommunications use, this EBC18DCMHS371 connector delivers high reliability and performance.