EBC18DCMI-S288

Heilind Number:SULEBC18DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCMI-S288

Detailed Description

Introducing the EBC18DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 2-row, 36-position design with hairpin contacts and a pitch of 2.54mm allows for efficient PCB mating. Utilizing gold-plated contacts and matte tin termination, it guarantees optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The threaded mount type and straddle orientation offer secure and stable installation. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether in telecommunications, medical devices, or military equipment, the EBC18DCMI-S288 delivers high reliability and performance.