EBC18DCMI-S371

Heilind Number:SULEBC18DCMI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMI-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCMI-S371

Detailed Description

Introducing the EBC18DCMI-S371, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, hairpin contact type, and threaded mount make for easy and secure installation onto PCBs. Gold-plated contacts guarantee low contact resistance and optimal signal transmission. With two rows and 36 positions, it offers ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Compact in size with dimensions of 9.4mm width, 15.49mm height, and 14.22mm tail length, it is ideal for space-constrained designs. This connector is a perfect choice for high-reliability electronic systems.