| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCMN-S288 |
EBC18DCMN-S288
| Heilind Number: | SULEBC18DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC18DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 gold-plated contacts, ensuring reliable signal transmission. Constructed with a combination of PBT and phosphor bronze, it offers excellent durability and conductivity. The hairpin contact type and card extender termination method guarantee secure connections. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of just 15.49 mm and a width of 9.4 mm, allows for easy integration into your PCB layout. Trust the EBC18DCMNS288 for high-speed data transfer and power distribution in your electronic systems.

