| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC18DCMN-S371 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC18DCMN-S371 |
EBC18DCMN-S371
| Heilind Number: | SULEBC18DCMN-S371 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC18DCMN-S371 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC18DCMN-S371, is designed for high-performance applications. With a current rating of 3A and a voltage of 700VAC, it ensures reliable power transmission. The female connector features two rows with 36 positions, perfect for complex PCB setups. Using wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The straight orientation and hairpin contact type offer easy and efficient installation. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. Matte tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, this connector is a dependable choice for demanding projects.

