EBC18DCMN

Heilind Number:SULEBC18DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCMN

Detailed Description

This female board-to-board PCB connector, with SKU EBC18DCMN, features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a contact type of hairpin, it offers efficient signal transmission. Gold-plated phosphor bronze contacts enhance conductivity, while the termination method of wire wrap facilitates easy installation. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for various power and signal applications. With 36 positions across two rows, it allows for ample connectivity. Its straight orientation, along with a tail length of 14.22mm, offers versatility in mounting options. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is reliable in harsh environments. Measuring .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for use in high-reliability applications, this connector is a crucial component for ensuring seamless PCB connections.