EBC18DCMS-S288

Heilind Number:SULEBC18DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCMS-S288

Detailed Description

Introducing the EBC18DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a mounting type of Side Hole, this connector features two rows with 36 positions each, allowing for versatile connectivity. The female gender and hairpin contact type ensure secure mating, while the termination method of Card Extender guarantees reliable signal transmission. Constructed with durable PBT and Phosphor Bronze materials, and plated with gold and matte tin, this connector offers excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, the EBC18DCMSS288 is ideal for space-constrained applications. Trust in its quality and performance, and meet your connectivity needs with confidence.