EBC18DCMS-S371

Heilind Number:SULEBC18DCMS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMS-S371
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCMS-S371

Detailed Description

This PBT & Phosphor Bronze connector, with SKU EBC18DCMS-S371, is designed for high-performance applications. Featuring a female gender and two rows, it ensures reliable connectivity in electronic systems. The side hole mount type and wire wrap termination method make installation hassle-free. Constructed with Phosphor Bronze contacts plated in gold, it guarantees optimal signal transmission. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The hairpin contact type and straight orientation, along with 36 positions, accommodate complex circuitry. Its durable design, with a tail length of 14.22 mm (.56 in) and operating temperature range of -65 to 125 °C, guarantees performance in harsh environments. With a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it ensures compatibility with various systems. The matte tin termination plating adds to its longevity. Categorized under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is essential for critical electronic connections.