EBC18DCMS

Heilind Number:SULEBC18DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCMS

Detailed Description

Introducing the EBC18DCMS, a high-performance board-to-board PCB connector designed for precision and durability. Engineered with a sleek female, straight orientation, and two rows layout, this connector ensures seamless connectivity in electronic devices. Crafted from a robust blend of PBT and phosphor bronze, it guarantees reliable performance even in extreme temperatures ranging from -65 to 125°C. With a pitch of 2.54mm and gold-plated hairpin contacts, it offers efficient signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. The termination method of wire wrap and matte tin plating on the termination further enhance its longevity. Featuring 36 positions and a tail length of 14.22mm, it provides ample connectivity options. Perfect for applications in aerospace, telecommunications, and industrial electronics, the EBC18DCMS is a must-have component for high-reliability circuits.