EBC18DCMT-S288

Heilind Number:SULEBC18DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCMT-S288

Detailed Description

The EBC18DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 36 positions spread across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a female gender and threaded mount type with card extender termination method, it ensures secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. With a tail length of 13.84mm (.545 in) and a low-profile connector height of 15.49mm (.61 in), it facilitates efficient PCB assembly. The termination plating of matte tin ensures durability even in harsh environments, with an operating temperature range of -65 to 125°C. In compliance with hi-rel standards, the EBC18DCMTS288 is a reliable choice for aerospace, defense, and other mission-critical applications.