EBC18DCMT

Heilind Number:SULEBC18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCMT

Detailed Description

Introducing the EBC18DCMT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a 3A amperage rating and a voltage capacity of 700 VAC, it meets the demands of various applications. The two-row, 36-position design with a 2.54mm pitch offers ample connectivity options. Utilizing a threaded mount type and wire wrap termination method, installation is secure and straightforward. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and hairpin contact type provide efficient signal transfer. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space. The matte tin termination plating ensures long-term durability. Perfect for use in industrial, aerospace, and telecommunications systems, the EBC18DCMT is a dependable solution for your connectivity needs.