EBC18DCSD

Heilind Number:SULEBC18DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCSD

Detailed Description

Introducing the SKU EBC18DCSD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable power and signal transmission. With a 3A amperage and 700VAC voltage rating, it's ideal for demanding applications. The connector offers 18 gold-plated Hairpin contacts, guaranteeing low contact resistance and enhanced durability. Its straight orientation, 2.54mm pitch, and 2-row design facilitate easy installation on PCBs. With a clearance hole mount type and thru-hole termination method, it securely attaches to the board. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the connector is compact yet efficient. Its matte tin termination plating ensures excellent solderability. Certified for quality and performance, this connector is a must-have for industrial and commercial electronics projects.