EBC18DCSH-S288

Heilind Number:SULEBC18DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSH-S288

Detailed Description

Introducing the EBC18DCSH-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a compact form factor and two rows of female connectors, this component offers seamless integration into your electronic systems. Engineered with PBT and Phosphor Bronze materials, it ensures robust durability, while Gold-plated contacts guarantee excellent conductivity. The 2.54mm pitch and 36 positions accommodate multiple connections with precision. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent power requirements. The connector's clearance hole mount and card extender termination method facilitate easy installation. Whether in aerospace, defense, or industrial applications, this Hairpin contact type connector, with a straddle orientation, performs flawlessly. Its wide operating temperature range of -65 to 125°C and matte tin termination plating further enhance its reliability. With dimensions of 15.49mm in height and 9.4mm in width, the EBC18DCSH-S288 is a vital component for your connectivity needs.