EBC18DCSH-S371

Heilind Number:SULEBC18DCSH-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSH-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSH-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSH-S371

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, a reliable and high-performance component designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power transmission. Featuring a female gender and two rows with 36 positions, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method guarantee easy and secure installation on PCBs. Constructed with durable phosphor bronze contacts plated with gold, it ensures excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating provides additional durability. Perfect for use in aerospace, defense, and industrial applications, the EBC18DCSHS371 is a top choice for reliable board-to-board connections.