EBC18DCSH

Heilind Number:SULEBC18DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSH

Detailed Description

Introducing the EBC18DCSH, a robust and high-performance board-to-board PCB connector perfect for demanding applications. This female connector features a total of 18 positions with two rows, ensuring secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The contact plating of gold and termination plating of matte tin further enhance its performance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of electronic devices. Its hairpin contact type and thru-hole termination method make installation easy and efficient. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. Trust in the EBC18DCSH for secure and high-speed connectivity in your electronic designs.