EBC18DCSI-S288

Heilind Number:SULEBC18DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCSI-S288

Detailed Description

The EBC18DCSI-S288 connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The female connector has two rows, each with 36 positions, and a pitch of 2.54mm. Its threaded mount type and card extender termination method provide secure and stable connections. Gold-plated Phosphor Bronze contacts offer excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environment use. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The termination plating of Matte Tin ensures durability. Designed for board-to-board and card edge connections, the EBC18DCSIS288 is a reliable solution for your connectivity needs.