EBC18DCSI-S371

Heilind Number:SULEBC18DCSI-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSI-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSI-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSI-S371

Detailed Description

The PBT & Phosphor Bronze Connector, with SKU EBC18DCSI-S371, offers reliable performance in board-to-board PCB and card edge connections. Featuring a threaded mount type and through-hole termination method, it ensures secure assembly. With a 700 VAC voltage rating and 3A amperage, it meets the demands of high-power applications. The 2.54mm pitch and 36 positions allow for efficient signal transmission. Constructed with gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The straight orientation and hairpin contact type further enhance its versatility. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. This connector is an essential component for ensuring seamless connectivity in electronic systems.