EBC18DCSI

Heilind Number:SULEBC18DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSI

Detailed Description

Introducing the EBC18DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The gold-plated contacts and threaded mounting type guarantee secure and stable connections. With 18 positions and a pitch of 2.54mm, it provides ample connectivity options on your PCB. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The straight orientation and hairpin contact type further enhance its versatility. RoHS compliant and featuring matte tin termination plating, the EBC18DCSI is not only high-performing but also environmentally friendly. Perfect for applications in aerospace, defense, and industrial sectors, this connector is a reliable solution for your connectivity needs.