EBC18DCSN-S288

Heilind Number:SULEBC18DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSN-S288

Detailed Description

Introducing the EBC18DCSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 36 female pins, this connector offers reliable connectivity in tight spaces. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure durability and excellent signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets stringent performance standards. The termination method of card extender and hairpin contact type provide secure and stable connections. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its matte tin termination plating and straddle orientation further enhance its versatility. Whether in aerospace, defense, or industrial applications, the EBC18DCSNS288 guarantees high reliability and performance.