EBC18DCSN-S371

Heilind Number:SULEBC18DCSN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSN-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSN-S371

Detailed Description

The EBC18DCSN-S371 is a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted from durable PBT and phosphor bronze materials, it guarantees reliable performance in various applications. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. Featuring a female gender and hairpin contact type, it offers a secure and stable connection. The 2-row design with 36 positions and a 2.54mm pitch allows for versatile connectivity options. With gold-plated contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The straight orientation and no mounting requirement make installation hassle-free. A must-have component for any electronic setup, the EBC18DCSN-S371 guarantees high reliability and performance.