EBC18DCSN

Heilind Number:SULEBC18DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCSN

Detailed Description

Introducing the EBC18DCSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features 18 gold-plated hairpin contacts made of durable Phosphor Bronze, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the strictest industry standards. The straight orientation and no mounting design facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. RoHS compliant and terminated with matte tin, it guarantees environmental sustainability and optimal conductivity. With a compact size of 9.4mm in width and 15.49mm in height, the EBC18DCSN is the perfect choice for compact electronic devices requiring a high-density interconnect solution.