EBC18DCSS-S288

Heilind Number:SULEBC18DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSS-S288

Detailed Description

Introducing the EBC18DCSS-S288 Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Made from PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a maximum voltage of 700VAC. With two rows and 36 positions, it offers ample connectivity options. The Hairpin contact type and Card Extender termination method guarantee secure and efficient mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, suits space-constrained PCB layouts. The Matte Tin termination plating enhances durability. Trust in the EBC18DCSS-S288 for robust and dependable board-to-board connections.