EBC18DCSS-S371

Heilind Number:SULEBC18DCSS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSS-S371
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSS-S371

Detailed Description

The EBC18DCSS-S371 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation facilitate easy and secure connections. With a pitch of 2.54 mm (.1 in) and a tail length of 4.06 mm (.16 in), it offers precise and stable mounting. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its side-hole mount type and thru-hole termination method provide efficient installation on PCBs. The matte tin termination plating ensures long-term durability. Perfect for aerospace, military, and industrial applications, the EBC18DCSS-S371 is a reliable choice for high-reliability connectivity solutions.