EBC18DCSS

Heilind Number:SULEBC18DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:18
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCSS

Detailed Description

Introducing the EBC18DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it's perfect for high-power systems. The 2-row, 18-position design with Hairpin contacts allows for secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, the EBC18DCSS is ideal for use in harsh environments. Its side-hole mount and through-hole termination make installation easy and secure. With matte tin plating for added durability, this connector guarantees long-lasting performance. Explore the EBC18DCSS for your connectivity needs in aerospace, military, and industrial applications.