EBC18DCST-S288

Heilind Number:SULEBC18DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCST-S288

Detailed Description

Introducing the EBC18DCST-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal performance even in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission needs. The female connector, with two rows of 36 hairpin contacts, offers secure and stable connections. Its threaded mount type and card extender termination method facilitate easy installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C ensures reliable operation in extreme conditions. With a compact design, measuring just 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust the EBC18DCST-S288 for seamless and durable board-to-board connections in your electronic designs.