EBC18DCST

Heilind Number:SULEBC18DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULEBC18DCST

Detailed Description

The EBC18DCST is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. The connector is rated for 3A and 700VAC, making it suitable for power and signal transmission. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Featuring gold-plated contacts and a hairpin design, it guarantees low contact resistance and high signal integrity. With 18 positions and 2 rows, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125 °C, it's ideal for industrial and aerospace applications. The matte tin termination plating enhances durability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the EBC18DCST for high-reliability connectivity in your electronic designs.