EBC18DCTH-S288

Heilind Number:SULEBC18DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC18DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC18DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC18DCTH-S288

Detailed Description

Featuring high-quality construction, the EBC18DCTH-S288 connector is designed for reliable board-to-board PCB connections. With a compact pitch of 2.54mm (.1 in) and two rows, it offers 36 positions for seamless integration. The female connector, terminated via card extender, ensures easy installation. Made from durable PBT and Phosphor Bronze with gold plating, it guarantees superior conductivity. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. Its hairpin contact type and straddle orientation further enhance connectivity. The matte tin termination plating adds to its longevity. At a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it offers a compact yet practical solution. Whether for industrial or commercial applications, this connector, part of the EBC18DCTHS288 series, delivers exceptional performance.